Schurter MCS 19 Series Illuminated Push Button Switch, Momentary, Panel Mount, 19mm Cutout, SPST, Green LED, 48V dc

Technical Document
Specifications
Brand
SchurterSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
19mm
Series
MCS 19
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPST
Voltage Rating
48V dc
Push Button Style
Round
LED Colour
Green
Contact Current Rating
125 mA @ 48 V dc
Manufacturer Part No.
1241.2856
Distrelec Product Id
13507485
Product details
Anti-Vandal M19 Push Button Switches - MCS 19 Series
Product description
M19 Anti-vandal Switches from Schurter are momentary push buttons. These switches offer a rugged switch that is suitable to withstand challenging environments.
A range of momentary pushbutton switches for 19mm panel holes.
Options include case and button materials, buttons with or without legends and illumination, and switch termination styles.
Single pole normally open
Silver contacts
All switches supplied with nut and O-ring seal
Case colour natural
Contact Rating: 50mA / 24Vdc
BD 10.290
BD 10.290 Each (Exc. Vat)
BD 11.319
BD 11.319 Each (inc. VAT)
1
BD 10.290
BD 10.290 Each (Exc. Vat)
BD 11.319
BD 11.319 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 1 | BD 10.290 |
2 - 4 | BD 9.790 |
5+ | BD 9.476 |
Technical Document
Specifications
Brand
SchurterSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
19mm
Series
MCS 19
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPST
Voltage Rating
48V dc
Push Button Style
Round
LED Colour
Green
Contact Current Rating
125 mA @ 48 V dc
Manufacturer Part No.
1241.2856
Distrelec Product Id
13507485
Product details
Anti-Vandal M19 Push Button Switches - MCS 19 Series
Product description
M19 Anti-vandal Switches from Schurter are momentary push buttons. These switches offer a rugged switch that is suitable to withstand challenging environments.
A range of momentary pushbutton switches for 19mm panel holes.
Options include case and button materials, buttons with or without legends and illumination, and switch termination styles.
Single pole normally open
Silver contacts
All switches supplied with nut and O-ring seal
Case colour natural
Contact Rating: 50mA / 24Vdc