Schurter Illuminated Piezo Switch, SPST, IP69K, Through Hole, 100 mA @ 60 V, -40 → +85°C

RS Stock No.: 548-9313Brand: SchurterManufacturers Part No.: 1241.3189
brand-logo
View all in Piezo Switches

Technical Document

Specifications

Illuminated

Yes

LED Colour

Blue

Terminal Type

Through Hole

Contact Configuration

SPST

Panel Cut Out Diameter

30mm

Contact Current Rating

100 mA @ 60 V

IP Rating

IP69K

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85°C

Product details

Piezo Ignition Series PSE, Vandal-Proof

Schurter piezo switch series offer a highly reliable product with a long lifetime of more than 20 million actuations. These switches are ideal for use in harsh environments both inside and outside.

Illuminated piezo buttons
Vandal‑proof aluminium housing
No mechanical parts

Stock information temporarily unavailable.

BD 46.932

BD 46.932 Each (Exc. Vat)

BD 51.625

BD 51.625 Each (inc. VAT)

Schurter Illuminated Piezo Switch, SPST, IP69K, Through Hole, 100 mA @ 60 V, -40 → +85°C

BD 46.932

BD 46.932 Each (Exc. Vat)

BD 51.625

BD 51.625 Each (inc. VAT)

Schurter Illuminated Piezo Switch, SPST, IP69K, Through Hole, 100 mA @ 60 V, -40 → +85°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 46.932
10+BD 44.578

Technical Document

Specifications

Illuminated

Yes

LED Colour

Blue

Terminal Type

Through Hole

Contact Configuration

SPST

Panel Cut Out Diameter

30mm

Contact Current Rating

100 mA @ 60 V

IP Rating

IP69K

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85°C

Product details

Piezo Ignition Series PSE, Vandal-Proof

Schurter piezo switch series offer a highly reliable product with a long lifetime of more than 20 million actuations. These switches are ideal for use in harsh environments both inside and outside.

Illuminated piezo buttons
Vandal‑proof aluminium housing
No mechanical parts