Technical Document
Specifications
Brand
SchurterSwitch Operation
Latching
Illuminated
Yes
Panel Cut Out Diameter
30mm
Series
MCS 30
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPST
Voltage Rating
48V dc
Push Button Style
Round
LED Colour
Green
Contact Current Rating
125 mA @ 48 V dc
Manufacturer Part No.
1241.6401
Product details
Anti-Vandal M30 Push Button Switches - MCS 30 RI Series
Product Description
Schurter Anti-Vandal switches offer a mechanical ruggedised switch which is ideal for challenging environments. These high-quality switches offer a long lifetime and a reliable tactile feel.
30mm switches providing good tactile feeling when actuated
Intergrated ring illumination available in four colours
The supplied nut and sealing ring enables quick and sealed installation into a front panel
Silver contacts
Contact Rating: 125mA / 48Vdc (SPNO)
LED voltage 24Vdc
BD 46.398
BD 46.398 Each (Exc. Vat)
BD 51.038
BD 51.038 Each (inc. VAT)
1
BD 46.398
BD 46.398 Each (Exc. Vat)
BD 51.038
BD 51.038 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 46.398 |
5 - 9 | BD 43.109 |
10+ | BD 41.723 |
Technical Document
Specifications
Brand
SchurterSwitch Operation
Latching
Illuminated
Yes
Panel Cut Out Diameter
30mm
Series
MCS 30
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPST
Voltage Rating
48V dc
Push Button Style
Round
LED Colour
Green
Contact Current Rating
125 mA @ 48 V dc
Manufacturer Part No.
1241.6401
Product details
Anti-Vandal M30 Push Button Switches - MCS 30 RI Series
Product Description
Schurter Anti-Vandal switches offer a mechanical ruggedised switch which is ideal for challenging environments. These high-quality switches offer a long lifetime and a reliable tactile feel.
30mm switches providing good tactile feeling when actuated
Intergrated ring illumination available in four colours
The supplied nut and sealing ring enables quick and sealed installation into a front panel
Silver contacts
Contact Rating: 125mA / 48Vdc (SPNO)
LED voltage 24Vdc