Technical Document
Specifications
Brand
SchurterContact Configuration
NO
Contact Current Rating
125 mA @ 48 V dc
Operating Temperature Range
-25 → +60°C
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Product details
Large Vandal Resistant Switches
30mm vandal resistant switches with ring illumination providing good tactile feeling when actuated
Integrated ring illumination available in three colours
The supplied nut and sealing ring enables quick and sealed installation into a front panel
BD 51.172
BD 51.172 Each (Exc. Vat)
BD 56.289
BD 56.289 Each (inc. VAT)
1
BD 51.172
BD 51.172 Each (Exc. Vat)
BD 56.289
BD 56.289 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 51.172 |
5 - 9 | BD 48.620 |
10+ | BD 45.551 |
Technical Document
Specifications
Brand
SchurterContact Configuration
NO
Contact Current Rating
125 mA @ 48 V dc
Operating Temperature Range
-25 → +60°C
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Product details
Large Vandal Resistant Switches
30mm vandal resistant switches with ring illumination providing good tactile feeling when actuated
Integrated ring illumination available in three colours
The supplied nut and sealing ring enables quick and sealed installation into a front panel