Technical Document
Specifications
Brand
SchurterSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
30mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPST
Voltage Rating
4 → 48V dc
Push Button Style
Round
LED Colour
Blue, Green, Red
IP Rating
IP40, IP65, IP67
Contact Current Rating
125 mA
Contact Material
Silver
Contact DC Voltage Rating
48V
Manufacturer Part No.
1241.6454
Terminal Type
Flexible Wire
Country of Origin
Switzerland
Product details
Anti-Vandal Push Button Switches - MCS Series
Schurter MCS series are a convenient and reliable series of illuminated flat front metal Pushbutton switches. This series offers an easy to use coded wire system to tweak the colour & luminosity of the switch.
There also is a standard fixed colour option, adding further customisation for your application.
The PSE series has been designed with adaptability in mind, and is suited in a wide range of applications spanning various industries such as medical & internal / external industrial installations. The MCS series also provides the user with a reliable long-life product, with up to 1 million actuations and haptic feedback.
Thanks to the design of the metal switch, the MCS series has sealed moving parts which prevent ingress of particulates and liquid or build-up under the switch actuator. This design makes them ideal for food & hygiene-related installations such as medical equipment. The solid-state nature and quality construction ensures operation within vandalism-prone installations such as ticketing machines.
Features and Benefits
•IP69 Vandal-resistant design
•Easy to maintain and clean
•Up to 7 colours provide multicolour illumination as per your wiring
•Traffic Light status indication made possible with LED indication
•Switching current 125mA @ 48 V dc
•Solder pin terminals
•Supplied with nut and O-ring seal
Typical Applications
•Medical equipment
•Public / external applications
•Industrial applications
•Household appliances
•Design sensitive applications
BD 437.910
BD 43.791 Each (In a Box of 10) (Exc. Vat)
BD 481.701
BD 48.170 Each (In a Box of 10) (inc. VAT)
10
BD 437.910
BD 43.791 Each (In a Box of 10) (Exc. Vat)
BD 481.701
BD 48.170 Each (In a Box of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
10 - 40 | BD 43.791 | BD 437.910 |
50 - 190 | BD 41.508 | BD 415.085 |
200 - 490 | BD 40.200 | BD 401.995 |
500+ | BD 38.494 | BD 384.945 |
Technical Document
Specifications
Brand
SchurterSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
30mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPST
Voltage Rating
4 → 48V dc
Push Button Style
Round
LED Colour
Blue, Green, Red
IP Rating
IP40, IP65, IP67
Contact Current Rating
125 mA
Contact Material
Silver
Contact DC Voltage Rating
48V
Manufacturer Part No.
1241.6454
Terminal Type
Flexible Wire
Country of Origin
Switzerland
Product details
Anti-Vandal Push Button Switches - MCS Series
Schurter MCS series are a convenient and reliable series of illuminated flat front metal Pushbutton switches. This series offers an easy to use coded wire system to tweak the colour & luminosity of the switch.
There also is a standard fixed colour option, adding further customisation for your application.
The PSE series has been designed with adaptability in mind, and is suited in a wide range of applications spanning various industries such as medical & internal / external industrial installations. The MCS series also provides the user with a reliable long-life product, with up to 1 million actuations and haptic feedback.
Thanks to the design of the metal switch, the MCS series has sealed moving parts which prevent ingress of particulates and liquid or build-up under the switch actuator. This design makes them ideal for food & hygiene-related installations such as medical equipment. The solid-state nature and quality construction ensures operation within vandalism-prone installations such as ticketing machines.
Features and Benefits
•IP69 Vandal-resistant design
•Easy to maintain and clean
•Up to 7 colours provide multicolour illumination as per your wiring
•Traffic Light status indication made possible with LED indication
•Switching current 125mA @ 48 V dc
•Solder pin terminals
•Supplied with nut and O-ring seal
Typical Applications
•Medical equipment
•Public / external applications
•Industrial applications
•Household appliances
•Design sensitive applications