Technical Document
Specifications
Brand
SchurterSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
19mm
Series
MSM 19
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPDT
Voltage Rating
250V ac
Push Button Style
Round
IP Rating
IP67
Contact Current Rating
5 A @ 250 V ac
Manufacturer Part No.
1241.6621.1180000
Terminal Type
Tab
Product details
Anti-Vandal M19 & M22 Push Button Switches - MSM Series (Single Pole)
Robust pushbutton switch suitable for use in harsh environments - IK07 shock resistance (DIN EN 50102)
Stainless steel housing (anodised aluminium for colour housed versions) and momentary actuator - IP67 protection for front side contact area
Actuator with 4.5N operating force and 1mm travel - protrudes 1.7mm above panel
Quick connect terminals
Long life - up to 1,500,000 mechanical operations
Non illuminated or red LED ring illuminated versions available in 19 or 22mm Ø panel cut outs
Illuminated versions also include a resistor and is fixed at 24V
Approvals
ENEC, UL, CSA
BD 10.642
BD 10.642 Each (Exc. Vat)
BD 11.706
BD 11.706 Each (inc. VAT)
1
BD 10.642
BD 10.642 Each (Exc. Vat)
BD 11.706
BD 11.706 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 10.642 |
10 - 49 | BD 8.899 |
50 - 99 | BD 8.332 |
100 - 249 | BD 7.794 |
250+ | BD 7.540 |
Technical Document
Specifications
Brand
SchurterSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
19mm
Series
MSM 19
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPDT
Voltage Rating
250V ac
Push Button Style
Round
IP Rating
IP67
Contact Current Rating
5 A @ 250 V ac
Manufacturer Part No.
1241.6621.1180000
Terminal Type
Tab
Product details
Anti-Vandal M19 & M22 Push Button Switches - MSM Series (Single Pole)
Robust pushbutton switch suitable for use in harsh environments - IK07 shock resistance (DIN EN 50102)
Stainless steel housing (anodised aluminium for colour housed versions) and momentary actuator - IP67 protection for front side contact area
Actuator with 4.5N operating force and 1mm travel - protrudes 1.7mm above panel
Quick connect terminals
Long life - up to 1,500,000 mechanical operations
Non illuminated or red LED ring illuminated versions available in 19 or 22mm Ø panel cut outs
Illuminated versions also include a resistor and is fixed at 24V
Approvals
ENEC, UL, CSA