Technical Document
Specifications
Brand
SchurterSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
30mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPDT
Voltage Rating
250V ac
Push Button Style
Round
LED Colour
Red
IP Rating
IP40
Contact Current Rating
3 A @ 250 V ac
Contact Material
Silver
Manufacturer Part No.
1241.6664.1121000
Terminal Type
Solder Tag
Country of Origin
Switzerland
Product details
Anti-Vandal M30 Push Button Switch - MSM 30 Series
Vandal-proof MSM pushbutton switch with high quality stainless steel housing and actuator. The vandal-proof MSM pushbutton switch is equipped with flat pin quick connect terminals allowing fast connection and is suitable for use in harsh environments.
BD 25.949
BD 25.949 Each (Exc. Vat)
BD 28.544
BD 28.544 Each (inc. VAT)
1
BD 25.949
BD 25.949 Each (Exc. Vat)
BD 28.544
BD 28.544 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 1 | BD 25.949 |
2 - 4 | BD 24.090 |
5+ | BD 23.700 |
Technical Document
Specifications
Brand
SchurterSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
30mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPDT
Voltage Rating
250V ac
Push Button Style
Round
LED Colour
Red
IP Rating
IP40
Contact Current Rating
3 A @ 250 V ac
Contact Material
Silver
Manufacturer Part No.
1241.6664.1121000
Terminal Type
Solder Tag
Country of Origin
Switzerland
Product details
Anti-Vandal M30 Push Button Switch - MSM 30 Series
Vandal-proof MSM pushbutton switch with high quality stainless steel housing and actuator. The vandal-proof MSM pushbutton switch is equipped with flat pin quick connect terminals allowing fast connection and is suitable for use in harsh environments.