Schurter Illuminated Push Button Switch, Latching, Panel Mount, 19mm Cutout, DPDT, Red LED, 250V ac, IP64 (Front); IP00

RS Stock No.: 173-7939Brand: SchurterManufacturers Part No.: 1241.6823.1121000
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

19mm

Mounting Type

Panel Mount

Contact Configuration

DPDT

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

Red

IP Rating

IP64 (Front); IP00 (Rear)

Contact Current Rating

12 A @ 250 V ac

Manufacturer Part No.

1241.6823.1121000

Terminal Type

Tab

Country of Origin

Germany

Product details

Anti-Vandal M19 & M22 Push Button Switches - MSM LA Series (Latching)

Robust pushbutton switch suitable for use in harsh environments - IK07 shock resistance (DIN EN 50102)
IP64 sealed stainless steel housing and latching (push-on, push-off) actuator
Actuator with 10N operating force and 4.5mm travel - protrudes 3.7mm above panel in off state
Quick connect terminals
Long life - up to 150,000 mechanical operations
Non-illuminated or red, green or blue LED point or ring illuminated versions, available in 19 or 22mm Ø panel cut outs
Switching status optically visible - illuminated viewing angle of 180°

Approvals

ENEC, UL, CSA

Stock information temporarily unavailable.

BD 183.700

BD 18.370 Each (In a Box of 10) (Exc. Vat)

BD 202.070

BD 20.207 Each (In a Box of 10) (inc. VAT)

Schurter Illuminated Push Button Switch, Latching, Panel Mount, 19mm Cutout, DPDT, Red LED, 250V ac, IP64 (Front); IP00

BD 183.700

BD 18.370 Each (In a Box of 10) (Exc. Vat)

BD 202.070

BD 20.207 Each (In a Box of 10) (inc. VAT)

Schurter Illuminated Push Button Switch, Latching, Panel Mount, 19mm Cutout, DPDT, Red LED, 250V ac, IP64 (Front); IP00
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Box
10 - 10BD 18.370BD 183.700
20 - 30BD 17.562BD 175.615
40 - 90BD 17.050BD 170.500
100+BD 16.566BD 165.660

Technical Document

Specifications

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

19mm

Mounting Type

Panel Mount

Contact Configuration

DPDT

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

Red

IP Rating

IP64 (Front); IP00 (Rear)

Contact Current Rating

12 A @ 250 V ac

Manufacturer Part No.

1241.6823.1121000

Terminal Type

Tab

Country of Origin

Germany

Product details

Anti-Vandal M19 & M22 Push Button Switches - MSM LA Series (Latching)

Robust pushbutton switch suitable for use in harsh environments - IK07 shock resistance (DIN EN 50102)
IP64 sealed stainless steel housing and latching (push-on, push-off) actuator
Actuator with 10N operating force and 4.5mm travel - protrudes 3.7mm above panel in off state
Quick connect terminals
Long life - up to 150,000 mechanical operations
Non-illuminated or red, green or blue LED point or ring illuminated versions, available in 19 or 22mm Ø panel cut outs
Switching status optically visible - illuminated viewing angle of 180°

Approvals

ENEC, UL, CSA