Schurter MSM LA 19 Series Illuminated Push Button Switch, Latching, Panel Mount, 19mm Cutout, DPDT, Blue LED, 125/250V

Technical Document
Specifications
Brand
SchurterSwitch Operation
Latching
Illuminated
Yes
Panel Cut Out Diameter
19mm
Series
MSM LA 19
Mounting Type
Panel Mount
Contact Configuration
DPDT
Voltage Rating
125/250V ac
Push Button Style
Round
LED Colour
Blue
IP Rating
IP64
Contact Current Rating
12 A @ 250 V ac
Manufacturer Part No.
1241.6824.1124000
Terminal Type
Tab
Product details
Anti-Vandal M19 & M22 Push Button Switches - MSM LA Series (Latching)
Robust pushbutton switch suitable for use in harsh environments - IK07 shock resistance (DIN EN 50102)
IP64 sealed stainless steel housing and latching (push-on, push-off) actuator
Actuator with 10N operating force and 4.5mm travel - protrudes 3.7mm above panel in off state
Quick connect terminals
Long life - up to 150,000 mechanical operations
Non-illuminated or red, green or blue LED point or ring illuminated versions, available in 19 or 22mm Ø panel cut outs
Switching status optically visible - illuminated viewing angle of 180°
Approvals
ENEC, UL, CSA
BD 37.719
BD 37.719 Each (Exc. Vat)
BD 41.491
BD 41.491 Each (inc. VAT)
1
BD 37.719
BD 37.719 Each (Exc. Vat)
BD 41.491
BD 41.491 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | BD 37.719 |
| 10 - 49 | BD 34.397 |
| 50 - 99 | BD 31.642 |
| 100 - 249 | BD 29.266 |
| 250+ | BD 27.242 |
Technical Document
Specifications
Brand
SchurterSwitch Operation
Latching
Illuminated
Yes
Panel Cut Out Diameter
19mm
Series
MSM LA 19
Mounting Type
Panel Mount
Contact Configuration
DPDT
Voltage Rating
125/250V ac
Push Button Style
Round
LED Colour
Blue
IP Rating
IP64
Contact Current Rating
12 A @ 250 V ac
Manufacturer Part No.
1241.6824.1124000
Terminal Type
Tab
Product details
Anti-Vandal M19 & M22 Push Button Switches - MSM LA Series (Latching)
Robust pushbutton switch suitable for use in harsh environments - IK07 shock resistance (DIN EN 50102)
IP64 sealed stainless steel housing and latching (push-on, push-off) actuator
Actuator with 10N operating force and 4.5mm travel - protrudes 3.7mm above panel in off state
Quick connect terminals
Long life - up to 150,000 mechanical operations
Non-illuminated or red, green or blue LED point or ring illuminated versions, available in 19 or 22mm Ø panel cut outs
Switching status optically visible - illuminated viewing angle of 180°
Approvals
ENEC, UL, CSA