Schurter Illuminated Push Button Switch, Latching, Panel Mount, 22mm Cutout, DPDT, Green LED, 250V ac, IP64 (Front);

RS Stock No.: 173-7942Brand: SchurterManufacturers Part No.: 1241.6833.1122000
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Contact Configuration

DPDT

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

Green

IP Rating

IP64 (Front); IP00 (Rear)

Contact Current Rating

12 A @ 250 V ac

Manufacturer Part No.

1241.6833.1122000

Terminal Type

Tab

Country of Origin

Germany

Product details

Anti-Vandal M19 & M22 Push Button Switches - MSM LA Series (Latching)

Robust pushbutton switch suitable for use in harsh environments - IK07 shock resistance (DIN EN 50102)
IP64 sealed stainless steel housing and latching (push-on, push-off) actuator
Actuator with 10N operating force and 4.5mm travel - protrudes 3.7mm above panel in off state
Quick connect terminals
Long life - up to 150,000 mechanical operations
Non-illuminated or red, green or blue LED point or ring illuminated versions, available in 19 or 22mm Ø panel cut outs
Switching status optically visible - illuminated viewing angle of 180°

Approvals

ENEC, UL, CSA

Stock information temporarily unavailable.

BD 192.280

BD 19.228 Each (In a Box of 10) (Exc. Vat)

BD 211.508

BD 21.151 Each (In a Box of 10) (inc. VAT)

Schurter Illuminated Push Button Switch, Latching, Panel Mount, 22mm Cutout, DPDT, Green LED, 250V ac, IP64 (Front);

BD 192.280

BD 19.228 Each (In a Box of 10) (Exc. Vat)

BD 211.508

BD 21.151 Each (In a Box of 10) (inc. VAT)

Schurter Illuminated Push Button Switch, Latching, Panel Mount, 22mm Cutout, DPDT, Green LED, 250V ac, IP64 (Front);
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Box
10 - 40BD 19.228BD 192.280
50 - 190BD 19.124BD 191.235
200 - 490BD 18.821BD 188.210
500+BD 18.304BD 183.040

Technical Document

Specifications

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Contact Configuration

DPDT

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

Green

IP Rating

IP64 (Front); IP00 (Rear)

Contact Current Rating

12 A @ 250 V ac

Manufacturer Part No.

1241.6833.1122000

Terminal Type

Tab

Country of Origin

Germany

Product details

Anti-Vandal M19 & M22 Push Button Switches - MSM LA Series (Latching)

Robust pushbutton switch suitable for use in harsh environments - IK07 shock resistance (DIN EN 50102)
IP64 sealed stainless steel housing and latching (push-on, push-off) actuator
Actuator with 10N operating force and 4.5mm travel - protrudes 3.7mm above panel in off state
Quick connect terminals
Long life - up to 150,000 mechanical operations
Non-illuminated or red, green or blue LED point or ring illuminated versions, available in 19 or 22mm Ø panel cut outs
Switching status optically visible - illuminated viewing angle of 180°

Approvals

ENEC, UL, CSA