Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schurter 750 μH 40 A Common Mode Choke 0.44mΩ 500V

RS Stock No.: 188-9520Brand: SchurterManufacturers Part No.: 3-108-432
brand-logo
View all in Common Mode Chokes

Technical Document

Specifications

Inductance

750 μH

Series

DKIH-4

Test Frequency

13.4 MHz

DC Resistance

0.44mΩ

Maximum Current

40 A

Dimensions

53 (Dia.) x 31mm

Operating Temperature Range

-40°C → +100°C

Mounting Type

Flange Mount

Voltage Rating

500V

Termination Style

Through Hole

Minimum Operating Temperature

-40°C

Height

31mm

Depth

53mm

Maximum Operating Temperature

+100°C

Country of Origin

China

Stock information temporarily unavailable.

BD 304.080

BD 15.204 Each (In a Box of 20) (Exc. Vat)

BD 334.488

BD 16.724 Each (In a Box of 20) (inc. VAT)

Schurter 750 μH 40 A Common Mode Choke 0.44mΩ 500V

BD 304.080

BD 15.204 Each (In a Box of 20) (Exc. Vat)

BD 334.488

BD 16.724 Each (In a Box of 20) (inc. VAT)

Schurter 750 μH 40 A Common Mode Choke 0.44mΩ 500V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
20 - 20BD 15.204BD 304.080
40 - 80BD 13.954BD 279.090
100+BD 12.815BD 256.305

Technical Document

Specifications

Inductance

750 μH

Series

DKIH-4

Test Frequency

13.4 MHz

DC Resistance

0.44mΩ

Maximum Current

40 A

Dimensions

53 (Dia.) x 31mm

Operating Temperature Range

-40°C → +100°C

Mounting Type

Flange Mount

Voltage Rating

500V

Termination Style

Through Hole

Minimum Operating Temperature

-40°C

Height

31mm

Depth

53mm

Maximum Operating Temperature

+100°C

Country of Origin

China