Schurter MSS 19 Series Push Button Switch, Momentary, Panel Mount, 19mm Cutout, SPST - NO, 60V dc, IP67

RS Stock No.: 251-9157Brand: SchurterManufacturers Part No.: 3-126-726
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Switch Operation

Momentary

Illuminated

No

Series

MSS 19

Panel Cut Out Diameter

19mm

Mounting Type

Panel Mount

Contact Configuration

SPST - NO

Voltage Rating

60V dc

IP Rating

IP67

Push Button Material

Stainless Steel

Manufacturer Part No.

3-126-726

Country of Origin

Switzerland

Stock information temporarily unavailable.

BD 168.619

BD 168.619 1 Box of 10 (Exc. Vat)

BD 185.481

BD 185.481 1 Box of 10 (inc. VAT)

Schurter MSS 19 Series Push Button Switch, Momentary, Panel Mount, 19mm Cutout, SPST - NO, 60V dc, IP67

BD 168.619

BD 168.619 1 Box of 10 (Exc. Vat)

BD 185.481

BD 185.481 1 Box of 10 (inc. VAT)

Schurter MSS 19 Series Push Button Switch, Momentary, Panel Mount, 19mm Cutout, SPST - NO, 60V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Switch Operation

Momentary

Illuminated

No

Series

MSS 19

Panel Cut Out Diameter

19mm

Mounting Type

Panel Mount

Contact Configuration

SPST - NO

Voltage Rating

60V dc

IP Rating

IP67

Push Button Material

Stainless Steel

Manufacturer Part No.

3-126-726

Country of Origin

Switzerland