Schurter F Panel Mount IEC Connector Socket, 10A
RS Stock No.: 260-3039Brand: SchurterManufacturers Part No.: 3-135-294Distrelec Article No.: 30387839

Technical Document
Specifications
Brand
SchurterIEC Connector Type
F
Mounting Type
Panel Mount
Gender
Female
Current Rating
10A
Body Orientation
Straight
Country of Origin
India
Stock information temporarily unavailable.
BD 6.017
BD 6.017 Each (Exc. Vat)
BD 6.619
BD 6.619 Each (inc. VAT)
Schurter F Panel Mount IEC Connector Socket, 10A
1
BD 6.017
BD 6.017 Each (Exc. Vat)
BD 6.619
BD 6.619 Each (inc. VAT)
Schurter F Panel Mount IEC Connector Socket, 10A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 6.017 |
10 - 19 | BD 5.676 |
20+ | BD 5.269 |
Technical Document
Specifications
Brand
SchurterIEC Connector Type
F
Mounting Type
Panel Mount
Gender
Female
Current Rating
10A
Body Orientation
Straight
Country of Origin
India