Schurter F Panel Mount IEC Connector Socket, 10A

Technical Document
Specifications
Brand
SchurterIEC Connector Type
F
Mounting Type
Panel Mount
Gender
Female
Current Rating
10A
Body Orientation
Straight
Country of Origin
India
BD 242.176
BD 7.568 Each (In a Box of 32) (Exc. Vat)
BD 266.394
BD 8.325 Each (In a Box of 32) (inc. VAT)
32
BD 242.176
BD 7.568 Each (In a Box of 32) (Exc. Vat)
BD 266.394
BD 8.325 Each (In a Box of 32) (inc. VAT)
32
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SchurterIEC Connector Type
F
Mounting Type
Panel Mount
Gender
Female
Current Rating
10A
Body Orientation
Straight
Country of Origin
India