Schurter F Panel Mount IEC Connector Socket, 10A

RS Stock No.: 260-3045Brand: SchurterManufacturers Part No.: 3-135-537Distrelec Article No.: 30387842
brand-logo
View all in IEC Connectors

Technical Document

Specifications

IEC Connector Type

F

Mounting Type

Panel Mount

Gender

Female

Current Rating

10A

Body Orientation

Straight

Country of Origin

India

Stock information temporarily unavailable.

BD 3.526

BD 3.526 Each (Exc. Vat)

BD 3.879

BD 3.879 Each (inc. VAT)

Schurter F Panel Mount IEC Connector Socket, 10A

BD 3.526

BD 3.526 Each (Exc. Vat)

BD 3.879

BD 3.879 Each (inc. VAT)

Schurter F Panel Mount IEC Connector Socket, 10A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 3.526
10 - 24BD 3.328
25 - 49BD 3.091
50+BD 2.893

Technical Document

Specifications

IEC Connector Type

F

Mounting Type

Panel Mount

Gender

Female

Current Rating

10A

Body Orientation

Straight

Country of Origin

India