Schurter Plug IEC Filter 2 Pole 3-136-812, Quick Connect Terminals 6.3 x 0.8 mm None Fuse
Technical Document
Specifications
Brand
SchurterSeries
EC12
Gender
Plug
Number of Fuses
None
Switch Type
2 Pole
Termination Method
Quick Connect Terminals 6.3 x 0.8 mm
Country of Origin
Czech Republic
BD 364.650
BD 18.232 Each (In a Box of 20) (Exc. Vat)
BD 401.115
BD 20.055 Each (In a Box of 20) (inc. VAT)
20
BD 364.650
BD 18.232 Each (In a Box of 20) (Exc. Vat)
BD 401.115
BD 20.055 Each (In a Box of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
20 - 80 | BD 18.232 | BD 364.650 |
100 - 180 | BD 16.968 | BD 339.350 |
200+ | BD 16.060 | BD 321.200 |
Technical Document
Specifications
Brand
SchurterSeries
EC12
Gender
Plug
Number of Fuses
None
Switch Type
2 Pole
Termination Method
Quick Connect Terminals 6.3 x 0.8 mm
Country of Origin
Czech Republic