Schurter Plug IEC Filter 2 Pole 3-136-815, Quick Connect Terminals 6.3 x 0.8 mm None Fuse
RS Stock No.: 258-8686Brand: SchurterManufacturers Part No.: 3-136-815Distrelec Article No.: 30387852
Technical Document
Specifications
Brand
SchurterSeries
EC12
Gender
Plug
Number of Fuses
None
Switch Type
2 Pole
Termination Method
Quick Connect Terminals 6.3 x 0.8 mm
Country of Origin
Czech Republic
Stock information temporarily unavailable.
BD 21.334
BD 21.334 Each (Exc. Vat)
BD 23.467
BD 23.467 Each (inc. VAT)
Schurter Plug IEC Filter 2 Pole 3-136-815, Quick Connect Terminals 6.3 x 0.8 mm None Fuse
1
BD 21.334
BD 21.334 Each (Exc. Vat)
BD 23.467
BD 23.467 Each (inc. VAT)
Schurter Plug IEC Filter 2 Pole 3-136-815, Quick Connect Terminals 6.3 x 0.8 mm None Fuse
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 21.334 |
10+ | BD 20.036 |
Technical Document
Specifications
Brand
SchurterSeries
EC12
Gender
Plug
Number of Fuses
None
Switch Type
2 Pole
Termination Method
Quick Connect Terminals 6.3 x 0.8 mm
Country of Origin
Czech Republic