Technical Document
Specifications
Brand
SchurterFuse Holder Type
Panel Mount
Fuse Size
5 x 20mm
Current Rating
16A
Voltage Rating
250V ac
Number of Poles
1P
Number of Poles
1
Includes Indicator
No
Cap Style
Slotted
Series
FPG1
Compatible Fuse Diameter
5mm
International Protection Rating
IP40
Protection Category
PC2
Contact Material
Tin Plated Copper Alloy
Terminal Type
Quick Connect, Solder
Compatible Fuse Length
20mm
Country of Origin
Switzerland
Product details
'SCHURTER' Bayonet Cap, Front Mount
Fully inaccessible as defined in BS EN 60127-6.
Sealed from the rear
Corrosion proof copper alloy contacts offering low insertion resistance
Thermoplastic Body
Terminals: 4.8x0.5mm for quick connector or soldering - depending on model
Approvals
UL & CSA (16A/250V), VDE & SEMKO (10/250V)
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
BD 8.426
BD 1.685 Each (In a Pack of 5) (Exc. Vat)
BD 9.269
BD 1.854 Each (In a Pack of 5) (inc. VAT)
5
BD 8.426
BD 1.685 Each (In a Pack of 5) (Exc. Vat)
BD 9.269
BD 1.854 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 1.685 | BD 8.426 |
50 - 245 | BD 1.433 | BD 7.166 |
250 - 495 | BD 1.118 | BD 5.591 |
500 - 1245 | BD 1.082 | BD 5.408 |
1250+ | BD 1.066 | BD 5.329 |
Technical Document
Specifications
Brand
SchurterFuse Holder Type
Panel Mount
Fuse Size
5 x 20mm
Current Rating
16A
Voltage Rating
250V ac
Number of Poles
1P
Number of Poles
1
Includes Indicator
No
Cap Style
Slotted
Series
FPG1
Compatible Fuse Diameter
5mm
International Protection Rating
IP40
Protection Category
PC2
Contact Material
Tin Plated Copper Alloy
Terminal Type
Quick Connect, Solder
Compatible Fuse Length
20mm
Country of Origin
Switzerland
Product details
'SCHURTER' Bayonet Cap, Front Mount
Fully inaccessible as defined in BS EN 60127-6.
Sealed from the rear
Corrosion proof copper alloy contacts offering low insertion resistance
Thermoplastic Body
Terminals: 4.8x0.5mm for quick connector or soldering - depending on model
Approvals
UL & CSA (16A/250V), VDE & SEMKO (10/250V)
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.