Schurter 16A Panel Mount Fuse Holder for 5 x 20mm Fuse, 1P, 250V ac

RS Stock No.: 384-027Brand: SchurterManufacturers Part No.: 3101.0015
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Fuse Holder Type

Panel Mount

Fuse Size

5 x 20mm

Current Rating

16A

Voltage Rating

250V ac

Number of Poles

1P

Includes Indicator

No

Cap Style

Manual

Series

FPG1

Compatible Fuse Diameter

5mm

International Protection Rating

IP40

Protection Category

PC2

Contact Material

Tin Plated Copper Alloy

Terminal Type

Quick Connect, Solder

Compatible Fuse Length

20mm

Country of Origin

Switzerland

Product details

'SCHURTER' Bayonet Cap, Front Mount

Fully inaccessible as defined in BS EN 60127-6.
Sealed from the rear
Corrosion proof copper alloy contacts offering low insertion resistance
Thermoplastic Body
Terminals: 4.8x0.5mm for quick connector or soldering - depending on model

Approvals

UL & CSA (16A/250V), VDE & SEMKO (10/250V)

Panel Mounting

CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

You may be interested in
Schurter 16A Fuse Holder No for 5 x 20mm Fuse, 1P, 250V ac
BD 1.943Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

BD 9.680

BD 1.936 Each (In a Pack of 5) (Exc. Vat)

BD 10.648

BD 2.130 Each (In a Pack of 5) (inc. VAT)

Schurter 16A Panel Mount Fuse Holder for 5 x 20mm Fuse, 1P, 250V ac

BD 9.680

BD 1.936 Each (In a Pack of 5) (Exc. Vat)

BD 10.648

BD 2.130 Each (In a Pack of 5) (inc. VAT)

Schurter 16A Panel Mount Fuse Holder for 5 x 20mm Fuse, 1P, 250V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20BD 1.936BD 9.680
25 - 45BD 1.705BD 8.525
50+BD 1.666BD 8.332
You may be interested in
Schurter 16A Fuse Holder No for 5 x 20mm Fuse, 1P, 250V ac
BD 1.943Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Fuse Holder Type

Panel Mount

Fuse Size

5 x 20mm

Current Rating

16A

Voltage Rating

250V ac

Number of Poles

1P

Includes Indicator

No

Cap Style

Manual

Series

FPG1

Compatible Fuse Diameter

5mm

International Protection Rating

IP40

Protection Category

PC2

Contact Material

Tin Plated Copper Alloy

Terminal Type

Quick Connect, Solder

Compatible Fuse Length

20mm

Country of Origin

Switzerland

Product details

'SCHURTER' Bayonet Cap, Front Mount

Fully inaccessible as defined in BS EN 60127-6.
Sealed from the rear
Corrosion proof copper alloy contacts offering low insertion resistance
Thermoplastic Body
Terminals: 4.8x0.5mm for quick connector or soldering - depending on model

Approvals

UL & CSA (16A/250V), VDE & SEMKO (10/250V)

Panel Mounting

CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

You may be interested in
Schurter 16A Fuse Holder No for 5 x 20mm Fuse, 1P, 250V ac
BD 1.943Each (In a Pack of 5) (Exc. Vat)