Male C14 IEC Filter Snap-In,Solder,Rated At 4A,250 V ac

RS Stock No.: 500-6097Brand: SchurterManufacturers Part No.: 4301.6003
brand-logo
View all in IEC Filters

Technical Document

Specifications

Gender

Male

Termination Method

Solder

Current Rating

4A

Voltage Rating

250 V ac

Mounting Type

Snap-In

IEC Connector Type

C14

Width

37mm

Depth

60.5mm

Height

37mm

Product details

KFA Series

Schurter KFA series of power entry modules with line filter feature rear mounting for efficient assembly. The KFA series offers a V-Lock notch that ensures plug removal before fuse link replacement can be carried out. Series suitable for use in metal plated plastic housings.

Features and Benefits:

Power entry modules with 2-pole fuse holder
Screw-on version from front or rear side, snap-in version from front
Plug removal necessary for fuse-link replacement
The fuse drawer “Fingergrip” can be removed by hand
The fuse holder is accessible from the equipment front
Terminals quick connect 4.8 x 0.8 mm

Approvals

VDE Certificate Number: 40004665 (FKE, FKF, FKV, FKW); UL File Number: E72928 (FKE, FKF, FKV, FKW)

Standards

IEC/UL 62368-1

Schurter Range

Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.

Stock information temporarily unavailable.

BD 14.597

BD 14.597 Each (Exc. Vat)

BD 16.057

BD 16.057 Each (inc. VAT)

Male C14 IEC Filter Snap-In,Solder,Rated At 4A,250 V ac

BD 14.597

BD 14.597 Each (Exc. Vat)

BD 16.057

BD 16.057 Each (inc. VAT)

Male C14 IEC Filter Snap-In,Solder,Rated At 4A,250 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 14.597
5 - 9BD 13.299
10 - 19BD 12.204
20 - 49BD 11.198
50+BD 10.263

Technical Document

Specifications

Gender

Male

Termination Method

Solder

Current Rating

4A

Voltage Rating

250 V ac

Mounting Type

Snap-In

IEC Connector Type

C14

Width

37mm

Depth

60.5mm

Height

37mm

Product details

KFA Series

Schurter KFA series of power entry modules with line filter feature rear mounting for efficient assembly. The KFA series offers a V-Lock notch that ensures plug removal before fuse link replacement can be carried out. Series suitable for use in metal plated plastic housings.

Features and Benefits:

Power entry modules with 2-pole fuse holder
Screw-on version from front or rear side, snap-in version from front
Plug removal necessary for fuse-link replacement
The fuse drawer “Fingergrip” can be removed by hand
The fuse holder is accessible from the equipment front
Terminals quick connect 4.8 x 0.8 mm

Approvals

VDE Certificate Number: 40004665 (FKE, FKF, FKV, FKW); UL File Number: E72928 (FKE, FKF, FKV, FKW)

Standards

IEC/UL 62368-1

Schurter Range

Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.