Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schurter C14 Right Angle Cable Mount IEC Connector Male, 10A, 250 V

RS Stock No.: 539-3953Brand: SchurterManufacturers Part No.: 4733Distrelec Article No.: 14349985
brand-logo
View all in IEC Connectors

Technical Document

Specifications

IEC Connector Type

C14

Mounting Type

Cable Mount

Gender

Male

Current Rating

10A

Body Orientation

Right Angle

Termination Method

Screw

Voltage Rating

250 V

Distrelec Product Id

14349985

Product details

EEC 22 male angled plug, 4733 series

EEC 22 male angled plug for 3 x 1 mm2 max. cables.
Screw terminal connection.
E type connector.

Standards

  UL, CSA and VDE.

Stock information temporarily unavailable.

BD 6.184

BD 6.184 Each (Exc. Vat)

BD 6.802

BD 6.802 Each (inc. VAT)

Schurter C14 Right Angle Cable Mount IEC Connector Male, 10A, 250 V

BD 6.184

BD 6.184 Each (Exc. Vat)

BD 6.802

BD 6.802 Each (inc. VAT)

Schurter C14 Right Angle Cable Mount IEC Connector Male, 10A, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 6.184
10 - 24BD 5.938
25 - 49BD 5.691
50+BD 5.549

Technical Document

Specifications

IEC Connector Type

C14

Mounting Type

Cable Mount

Gender

Male

Current Rating

10A

Body Orientation

Right Angle

Termination Method

Screw

Voltage Rating

250 V

Distrelec Product Id

14349985

Product details

EEC 22 male angled plug, 4733 series

EEC 22 male angled plug for 3 x 1 mm2 max. cables.
Screw terminal connection.
E type connector.

Standards

  UL, CSA and VDE.