Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schurter C20 Snap-In IEC Connector Male, 16A, 250 V

RS Stock No.: 869-3035Brand: SchurterManufacturers Part No.: 4793.3200
brand-logo
View all in IEC Connectors

Technical Document

Specifications

IEC Connector Type

C20

Mounting Type

Snap-In

Gender

Male

Current Rating

16 A, 20A

Body Orientation

Straight

Termination Method

Solder

Switch Type

None

Number of Fuses

None

Voltage Rating

250 V

Product details

4793 Series

Professional range of Schurter power entry modules from the 4793 series. The modules are designed to be used on appliances with protection class I acc. to IEC 61140

Panel Mount
IEC Connection Type - C20
Body Orientation - Straight
Termination Method - Quick Connect, Solder

You may be interested in
Stock information temporarily unavailable.

BD 78.225

BD 0.782 Each (In a Pack of 100) (Exc. Vat)

BD 86.047

BD 0.860 Each (In a Pack of 100) (inc. VAT)

Schurter C20 Snap-In IEC Connector Male, 16A, 250 V

BD 78.225

BD 0.782 Each (In a Pack of 100) (Exc. Vat)

BD 86.047

BD 0.860 Each (In a Pack of 100) (inc. VAT)

Schurter C20 Snap-In IEC Connector Male, 16A, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

IEC Connector Type

C20

Mounting Type

Snap-In

Gender

Male

Current Rating

16 A, 20A

Body Orientation

Straight

Termination Method

Solder

Switch Type

None

Number of Fuses

None

Voltage Rating

250 V

Product details

4793 Series

Professional range of Schurter power entry modules from the 4793 series. The modules are designed to be used on appliances with protection class I acc. to IEC 61140

Panel Mount
IEC Connection Type - C20
Body Orientation - Straight
Termination Method - Quick Connect, Solder

You may be interested in