Schurter C20 Snap-In IEC Connector Male, 20A, 250 V

Technical Document
Specifications
Brand
SchurterIEC Connector Type
C20
Mounting Type
Snap-In
Gender
Male
Current Rating
20A
Body Orientation
Straight
Voltage Rating
250 V
Distrelec Product Id
30203685
Product details
EEC 22 male panel clip-on sockets, 4793 Series
Male snapfit panel sockets.
Available in Faston 6.3 x 0.8-mm terminal version.
C20 type connector.
Approvals
VDE, UL , CSA, IEC / EN 60230- 1/C20.
BD 2.013
BD 2.013 Each (Exc. Vat)
BD 2.214
BD 2.214 Each (inc. VAT)
1
BD 2.013
BD 2.013 Each (Exc. Vat)
BD 2.214
BD 2.214 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 2.013 |
10 - 24 | BD 1.974 |
25 - 49 | BD 1.826 |
50+ | BD 1.590 |
Technical Document
Specifications
Brand
SchurterIEC Connector Type
C20
Mounting Type
Snap-In
Gender
Male
Current Rating
20A
Body Orientation
Straight
Voltage Rating
250 V
Distrelec Product Id
30203685
Product details
EEC 22 male panel clip-on sockets, 4793 Series
Male snapfit panel sockets.
Available in Faston 6.3 x 0.8-mm terminal version.
C20 type connector.
Approvals
VDE, UL , CSA, IEC / EN 60230- 1/C20.