Schurter C20 Snap-In IEC Connector Male, 16A, 250 V

RS Stock No.: 869-3054Brand: SchurterManufacturers Part No.: 4793.5200
brand-logo
View all in IEC Connectors

Technical Document

Specifications

IEC Connector Type

C20

Mounting Type

Snap-In

Gender

Male

Current Rating

16 A, 20A

Body Orientation

Straight

Termination Method

Solder

Switch Type

None

Number of Fuses

None

Voltage Rating

250 V

Country of Origin

China

Product details

4793 Series

Professional range of Schurter power entry modules from the 4793 series. The modules are designed to be used on appliances with protection class I acc. to IEC 61140

Panel Mount
IEC Connection Type - C20
Body Orientation - Straight
Termination Method - Quick Connect, Solder

You may be interested in
Stock information temporarily unavailable.

BD 84.150

BD 0.842 Each (In a Pack of 100) (Exc. Vat)

BD 92.565

BD 0.926 Each (In a Pack of 100) (inc. VAT)

Schurter C20 Snap-In IEC Connector Male, 16A, 250 V

BD 84.150

BD 0.842 Each (In a Pack of 100) (Exc. Vat)

BD 92.565

BD 0.926 Each (In a Pack of 100) (inc. VAT)

Schurter C20 Snap-In IEC Connector Male, 16A, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

IEC Connector Type

C20

Mounting Type

Snap-In

Gender

Male

Current Rating

16 A, 20A

Body Orientation

Straight

Termination Method

Solder

Switch Type

None

Number of Fuses

None

Voltage Rating

250 V

Country of Origin

China

Product details

4793 Series

Professional range of Schurter power entry modules from the 4793 series. The modules are designed to be used on appliances with protection class I acc. to IEC 61140

Panel Mount
IEC Connection Type - C20
Body Orientation - Straight
Termination Method - Quick Connect, Solder

You may be interested in