Schurter 1A, 250 V ac Male Snap-In Filtered IEC Connector 5120.2000.0 None Fuse

RS Stock No.: 708-5610Brand: SchurterManufacturers Part No.: 5120.2000.0
brand-logo
View all in IEC Filters

Technical Document

Specifications

Gender

Male

Number of Fuses

None

Switch Type

None

Current Rating

1A

Voltage Rating

250 V ac

Mounting Type

Snap-In

IEC Connector Type

C14

Width

48.6mm

Depth

54.5mm

Height

24.6mm

Product details

Filtered inlet 5120 Series

Compact high performance filter
Optimal shielding due to filter case closed completely, Unpotted
Designed for standard and medical applications
Suitable for assembly in metal plated plastic housings
Qualified for use in equipment according IEC/EN 60950
Panel Mount: Screw on version from front or rear side, snap-in version from front side
Solder, quick connect
Earth Terminal

Approvals

VDE 40016382, UL: E72928

Inlet Plugs with Filters

IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate.Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically RS stock no. 526-0724).,Voltage 250Vac max. Operating frequency 50/60Hz.

You may be interested in
Stock information temporarily unavailable.

BD 4.174

BD 4.174 Each (Exc. Vat)

BD 4.591

BD 4.591 Each (inc. VAT)

Schurter 1A, 250 V ac Male Snap-In Filtered IEC Connector 5120.2000.0 None Fuse

BD 4.174

BD 4.174 Each (Exc. Vat)

BD 4.591

BD 4.591 Each (inc. VAT)

Schurter 1A, 250 V ac Male Snap-In Filtered IEC Connector 5120.2000.0 None Fuse
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 4.174
10 - 19BD 3.844
20 - 49BD 3.570
50 - 99BD 3.536
100+BD 3.498
You may be interested in

Technical Document

Specifications

Gender

Male

Number of Fuses

None

Switch Type

None

Current Rating

1A

Voltage Rating

250 V ac

Mounting Type

Snap-In

IEC Connector Type

C14

Width

48.6mm

Depth

54.5mm

Height

24.6mm

Product details

Filtered inlet 5120 Series

Compact high performance filter
Optimal shielding due to filter case closed completely, Unpotted
Designed for standard and medical applications
Suitable for assembly in metal plated plastic housings
Qualified for use in equipment according IEC/EN 60950
Panel Mount: Screw on version from front or rear side, snap-in version from front side
Solder, quick connect
Earth Terminal

Approvals

VDE 40016382, UL: E72928

Inlet Plugs with Filters

IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate.Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically RS stock no. 526-0724).,Voltage 250Vac max. Operating frequency 50/60Hz.

You may be interested in