Schurter IEC C13 Socket to CEE 7/7 Plug Power Cord, 2m

RS Stock No.: 892-0652Brand: SchurterManufacturers Part No.: 6051.2003Distrelec Article No.: 11041910
brand-logo
View all in Power Cords

Technical Document

Specifications

Connector 1

IEC C13

Connector 2

CEE 7/7

Connector 1 Gender

Female

Connector 2 Gender

Male

Length

2m

Voltage Rating

125 (CSA) V ac, 125 (UL) V ac, 250 (IEC) V ac

Current Rating

10 A

Sheath Colour

Black

Connector B Gender

Male

Connector A

IEC C13

Connector B

CEE 7/7

Distrelec Product Id

11041910

Country of Origin

China

Product details

V-Lock Series Mains Power Cord Sets with IEC Connectors

A comprehensive selection of European, American, Australian, Chinese, Japanese, and interconnection to IEC C13 or C19 mains power cord sets from Schurter, with the V-Lock interlocking system. The V-lock system is designed to prevent accidental disconnection, the yellow coloured catch mechanism is easily released by depressing the built in lever, eliminating the requirements for additional hardware, reducing costs, and installation time. Applications for these RoHS compliant V-Lock cable assemblies include portable medical devices, laboratory equipment, telecommunication and datacom equipment, and audio equipment. Suitable for appliances with protection class I.

Features and Benefits:

• V-lock locking system
• RoHS compliant
• No need for additional cable retaining hardware
• Time saving installation
• Up to 200 N retention force when mated with V-Lock inlet
• Black PVC cable 2 m in length
• Temperature range -25 to +70° C
• Black PVC cable

Standards

IEC 61140

Schurter V-Lock Series

Stock information temporarily unavailable.

BD 9.658

BD 9.658 Each (Exc. Vat)

BD 10.624

BD 10.624 Each (inc. VAT)

Schurter IEC C13 Socket to CEE 7/7 Plug Power Cord, 2m

BD 9.658

BD 9.658 Each (Exc. Vat)

BD 10.624

BD 10.624 Each (inc. VAT)

Schurter IEC C13 Socket to CEE 7/7 Plug Power Cord, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 9.658
10 - 24BD 9.471
25 - 49BD 9.278
50+BD 9.086

Technical Document

Specifications

Connector 1

IEC C13

Connector 2

CEE 7/7

Connector 1 Gender

Female

Connector 2 Gender

Male

Length

2m

Voltage Rating

125 (CSA) V ac, 125 (UL) V ac, 250 (IEC) V ac

Current Rating

10 A

Sheath Colour

Black

Connector B Gender

Male

Connector A

IEC C13

Connector B

CEE 7/7

Distrelec Product Id

11041910

Country of Origin

China

Product details

V-Lock Series Mains Power Cord Sets with IEC Connectors

A comprehensive selection of European, American, Australian, Chinese, Japanese, and interconnection to IEC C13 or C19 mains power cord sets from Schurter, with the V-Lock interlocking system. The V-lock system is designed to prevent accidental disconnection, the yellow coloured catch mechanism is easily released by depressing the built in lever, eliminating the requirements for additional hardware, reducing costs, and installation time. Applications for these RoHS compliant V-Lock cable assemblies include portable medical devices, laboratory equipment, telecommunication and datacom equipment, and audio equipment. Suitable for appliances with protection class I.

Features and Benefits:

• V-lock locking system
• RoHS compliant
• No need for additional cable retaining hardware
• Time saving installation
• Up to 200 N retention force when mated with V-Lock inlet
• Black PVC cable 2 m in length
• Temperature range -25 to +70° C
• Black PVC cable

Standards

IEC 61140

Schurter V-Lock Series