Schurter IEC C19 Socket to Type G UK Plug Power Cord, 2m

RS Stock No.: 892-0680Brand: SchurterManufacturers Part No.: 6051.2048
brand-logo
View all in Power Cords

Technical Document

Specifications

Connector 1

IEC C19

Connector 2

Type G UK Plug

Connector 1 Gender

Female

Connector 2 Gender

Male

Length

2m

Voltage Rating

125 (CSA) V ac, 125 (UL) V ac, 250 (IEC) V ac

Current Rating

13 A

Sheath Colour

Black

Connector B

BS 1363 UK Plug

Connector A

IEC C19

Connector A Gender

Female

Connector B Gender

Male

Country of Origin

China

Product details

V-Lock Series Mains Power Cord Sets with IEC Connectors

A comprehensive selection of European, American, Australian, Chinese, Japanese, and interconnection to IEC C13 or C19 mains power cord sets from Schurter, with the V-Lock interlocking system. The V-lock system is designed to prevent accidental disconnection, the yellow coloured catch mechanism is easily released by depressing the built in lever, eliminating the requirements for additional hardware, reducing costs, and installation time. Applications for these RoHS compliant V-Lock cable assemblies include portable medical devices, laboratory equipment, telecommunication and datacom equipment, and audio equipment. Suitable for appliances with protection class I.

Features and Benefits:

• V-lock locking system
• RoHS compliant
• No need for additional cable retaining hardware
• Time saving installation
• Up to 200 N retention force when mated with V-Lock inlet
• Black PVC cable 2 m in length
• Temperature range -25 to +70° C
• Black PVC cable

Standards

IEC 61140

Schurter V-Lock Series

You may be interested in
Stock information temporarily unavailable.

BD 12.326

BD 12.326 Each (Exc. Vat)

BD 13.559

BD 13.559 Each (inc. VAT)

Schurter IEC C19 Socket to Type G UK Plug Power Cord, 2m

BD 12.326

BD 12.326 Each (Exc. Vat)

BD 13.559

BD 13.559 Each (inc. VAT)

Schurter IEC C19 Socket to Type G UK Plug Power Cord, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 12.326
10 - 24BD 12.094
25 - 49BD 11.858
50+BD 11.605
You may be interested in

Technical Document

Specifications

Connector 1

IEC C19

Connector 2

Type G UK Plug

Connector 1 Gender

Female

Connector 2 Gender

Male

Length

2m

Voltage Rating

125 (CSA) V ac, 125 (UL) V ac, 250 (IEC) V ac

Current Rating

13 A

Sheath Colour

Black

Connector B

BS 1363 UK Plug

Connector A

IEC C19

Connector A Gender

Female

Connector B Gender

Male

Country of Origin

China

Product details

V-Lock Series Mains Power Cord Sets with IEC Connectors

A comprehensive selection of European, American, Australian, Chinese, Japanese, and interconnection to IEC C13 or C19 mains power cord sets from Schurter, with the V-Lock interlocking system. The V-lock system is designed to prevent accidental disconnection, the yellow coloured catch mechanism is easily released by depressing the built in lever, eliminating the requirements for additional hardware, reducing costs, and installation time. Applications for these RoHS compliant V-Lock cable assemblies include portable medical devices, laboratory equipment, telecommunication and datacom equipment, and audio equipment. Suitable for appliances with protection class I.

Features and Benefits:

• V-lock locking system
• RoHS compliant
• No need for additional cable retaining hardware
• Time saving installation
• Up to 200 N retention force when mated with V-Lock inlet
• Black PVC cable 2 m in length
• Temperature range -25 to +70° C
• Black PVC cable

Standards

IEC 61140

Schurter V-Lock Series

You may be interested in