Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schurter C14 Snap-In IEC Connector Male, 10A, 250 V

RS Stock No.: 870-1379Brand: SchurterManufacturers Part No.: 6162.0008
brand-logo
View all in IEC Connectors

Technical Document

Specifications

IEC Connector Type

C14

Mounting Type

Snap-In

Gender

Male

Current Rating

10 A, 15A

Body Orientation

Straight

Termination Method

Solder

Switch Type

None

Number of Fuses

None

Voltage Rating

250 V

Product details

1061 Series Power Entry Modules

Professional range of Schurter power entry modules from the1061 series. The modules are designed to be used on appliances with protection class I acc. to IEC 61140

Panel Mount
Body Orientation - Straight
Termination Method - Quick Connect, Solder
IEC Connector Type - C14

You may be interested in
Stock information temporarily unavailable.

BD 36.225

BD 0.724 Each (In a Pack of 50) (Exc. Vat)

BD 39.847

BD 0.796 Each (In a Pack of 50) (inc. VAT)

Schurter C14 Snap-In IEC Connector Male, 10A, 250 V

BD 36.225

BD 0.724 Each (In a Pack of 50) (Exc. Vat)

BD 39.847

BD 0.796 Each (In a Pack of 50) (inc. VAT)

Schurter C14 Snap-In IEC Connector Male, 10A, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

IEC Connector Type

C14

Mounting Type

Snap-In

Gender

Male

Current Rating

10 A, 15A

Body Orientation

Straight

Termination Method

Solder

Switch Type

None

Number of Fuses

None

Voltage Rating

250 V

Product details

1061 Series Power Entry Modules

Professional range of Schurter power entry modules from the1061 series. The modules are designed to be used on appliances with protection class I acc. to IEC 61140

Panel Mount
Body Orientation - Straight
Termination Method - Quick Connect, Solder
IEC Connector Type - C14

You may be interested in