Schurter 20mA F Glass Cartridge Fuse, 5 x 20mm

Technical Document
Specifications
Brand
SchurterCurrent Rating
20mA
Fuse Size
5 x 20mm
Fuse Speed
F
Voltage Rating
220V ac
Body Material
Glass
Series
D1
Distrelec Product Id
30424156
Product details
Miniature Fuses, Fast Acting
A range of glass fuses are ideal for protection for electrical circuits and consumer electronic.
Glass Body 5 x 20 mm
Fast acting, low breaking capacity
Approvals
VDE, SA, UL
BD 7.700
BD 0.770 Each (In a Pack of 10) (Exc. Vat)
BD 8.470
BD 0.847 Each (In a Pack of 10) (inc. VAT)
10
BD 7.700
BD 0.770 Each (In a Pack of 10) (Exc. Vat)
BD 8.470
BD 0.847 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 10 | BD 0.770 | BD 7.700 |
20 - 40 | BD 0.732 | BD 7.315 |
50+ | BD 0.676 | BD 6.765 |
Technical Document
Specifications
Brand
SchurterCurrent Rating
20mA
Fuse Size
5 x 20mm
Fuse Speed
F
Voltage Rating
220V ac
Body Material
Glass
Series
D1
Distrelec Product Id
30424156
Product details
Miniature Fuses, Fast Acting
A range of glass fuses are ideal for protection for electrical circuits and consumer electronic.
Glass Body 5 x 20 mm
Fast acting, low breaking capacity
Approvals
VDE, SA, UL