Technical Document
Specifications
Brand
SchurterCurrent Rating
3.15A
Fuse Size
5 x 20mm
Fuse Speed
F
Voltage Rating
125V ac
Body Material
Glass
UL Class
UL 62368
Series
D1
Product details
D1 fuses
Fast-acting fuses, size 5 x 20 mm.
Low breaking capacity.
Glass tube, protected terminals.
Standards
NF C 93-435-HA21-CCQ; GAM T1 / French Navy, LNZ listed
BD 4.725
BD 0.472 Each (In a Pack of 10) (Exc. Vat)
BD 5.197
BD 0.519 Each (In a Pack of 10) (inc. VAT)
10
BD 4.725
BD 0.472 Each (In a Pack of 10) (Exc. Vat)
BD 5.197
BD 0.519 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | BD 0.472 | BD 4.725 |
100 - 240 | BD 0.436 | BD 4.358 |
250 - 490 | BD 0.415 | BD 4.148 |
500+ | BD 0.394 | BD 3.938 |
Technical Document
Specifications
Brand
SchurterCurrent Rating
3.15A
Fuse Size
5 x 20mm
Fuse Speed
F
Voltage Rating
125V ac
Body Material
Glass
UL Class
UL 62368
Series
D1
Product details
D1 fuses
Fast-acting fuses, size 5 x 20 mm.
Low breaking capacity.
Glass tube, protected terminals.
Standards
NF C 93-435-HA21-CCQ; GAM T1 / French Navy, LNZ listed