Schurter PC Board Non Resettable Fuse, Axial 2A, 125V ac/dc

RS Stock No.: 110-8509Brand: SchurterManufacturers Part No.: 7010.7090.13
brand-logo
View all in Non Resettable Fuses

Technical Document

Specifications

Current Rating

2A

Lead Orientation

Axial

Voltage Rating

125V ac/dc

Fuse Speed

F

Body Material

Ceramic

Body Diameter

2.36mm

Body Height

8mm

Wire Length

34mm

Breaking Capacity at Maximum Voltage Rating

300 A @ 125 V ac/V dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Wire Diameter

0.62mm

Country of Origin

France

Product details

IEC standard 172322 series minifuses

Axial component fuses designed for direct solder mounting on PCB.
Super fast-acting 2.3 x 8 mm fuses.
High breaking capacity.
Ceramic tube with clear insulating sleeve.

Standards

UL and CSAC 22-2, GAM T1, LNZ, IEC 127.3 sheet II listed

Stock information temporarily unavailable.

BD 3.822

BD 0.764 Each (In a Pack of 5) (Exc. Vat)

BD 4.204

BD 0.840 Each (In a Pack of 5) (inc. VAT)

Schurter PC Board Non Resettable Fuse, Axial 2A, 125V ac/dc

BD 3.822

BD 0.764 Each (In a Pack of 5) (Exc. Vat)

BD 4.204

BD 0.840 Each (In a Pack of 5) (inc. VAT)

Schurter PC Board Non Resettable Fuse, Axial 2A, 125V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 20BD 0.764BD 3.822
25 - 120BD 0.710BD 3.548
125+BD 0.588BD 2.942

Technical Document

Specifications

Current Rating

2A

Lead Orientation

Axial

Voltage Rating

125V ac/dc

Fuse Speed

F

Body Material

Ceramic

Body Diameter

2.36mm

Body Height

8mm

Wire Length

34mm

Breaking Capacity at Maximum Voltage Rating

300 A @ 125 V ac/V dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Wire Diameter

0.62mm

Country of Origin

France

Product details

IEC standard 172322 series minifuses

Axial component fuses designed for direct solder mounting on PCB.
Super fast-acting 2.3 x 8 mm fuses.
High breaking capacity.
Ceramic tube with clear insulating sleeve.

Standards

UL and CSAC 22-2, GAM T1, LNZ, IEC 127.3 sheet II listed