Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schurter PC Board Non Resettable Fuse, Radial 500mA, 250V ac

RS Stock No.: 284-5631Brand: SchurterManufacturers Part No.: 7100.1012.13
brand-logo
View all in Non Resettable Fuses

Technical Document

Specifications

Current Rating

500mA

Lead Orientation

Radial

Voltage Rating

250V ac

Fuse Speed

T

Body Material

Thermoplastic

Body Length

11.5mm

Body Width

5mm

Body Height

8mm

Wire Length

3.5mm

Wire Pitch

7.5mm

Breaking Capacity at Maximum Voltage Rating

35 A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Wire Diameter

0.6mm

Country of Origin

India

Product details

FRT250F and FRT250T series fuses

Miniature fuses for soldering onto PCB.
Black UL 94-V0 self-extinguishing thermoplastic enclosure.
Fast-acting (FRT250F) or time-delayed (FRT250T) fuses with low breaking capacity.

Standards

IEC 127-4//1

You may be interested in
Schurter PC Board Non Resettable Fuse, Radial 500mA, 250V ac
BD 0.224Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

BD 6.490

BD 0.649 Each (In a Pack of 10) (Exc. Vat)

BD 7.139

BD 0.714 Each (In a Pack of 10) (inc. VAT)

Schurter PC Board Non Resettable Fuse, Radial 500mA, 250V ac

BD 6.490

BD 0.649 Each (In a Pack of 10) (Exc. Vat)

BD 7.139

BD 0.714 Each (In a Pack of 10) (inc. VAT)

Schurter PC Board Non Resettable Fuse, Radial 500mA, 250V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Schurter PC Board Non Resettable Fuse, Radial 500mA, 250V ac
BD 0.224Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Current Rating

500mA

Lead Orientation

Radial

Voltage Rating

250V ac

Fuse Speed

T

Body Material

Thermoplastic

Body Length

11.5mm

Body Width

5mm

Body Height

8mm

Wire Length

3.5mm

Wire Pitch

7.5mm

Breaking Capacity at Maximum Voltage Rating

35 A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Wire Diameter

0.6mm

Country of Origin

India

Product details

FRT250F and FRT250T series fuses

Miniature fuses for soldering onto PCB.
Black UL 94-V0 self-extinguishing thermoplastic enclosure.
Fast-acting (FRT250F) or time-delayed (FRT250T) fuses with low breaking capacity.

Standards

IEC 127-4//1

You may be interested in
Schurter PC Board Non Resettable Fuse, Radial 500mA, 250V ac
BD 0.224Each (In a Pack of 10) (Exc. Vat)