Schurter LBC Fuse Kit

Technical Document
Specifications
Brand
SchurterFuse Type
LBC
Kit Includes
60 x F1 Fuses, 60 x F1T Fuses
Distrelec Product Id
30397018
Country of Origin
Denmark
Product details
Assorted Fuse Kit
From Schurter, this kit containing assorted F1 and F1T fuses is supplied in a handy compartmentalized hard case. The kit contains 180 fast acting and time delay fuses in total, at various assorted amps. The glass bodied cartridge fuses measure 5 x 20 mm.
The Schurter Assorted Fuse Kit contains:
• 5 x 1A F1 Fuse
• 5 x 1.25A F1 Fuse
• 5 x 1.6A F1 Fuse
• 5 x 2A F1 Fuse
• 5 x 2.5A F1 Fuse
• 5 x 3.15A F1 Fuse
• 5 x 4A F1 Fuse
• 5 x 5A F1 Fuse
• 5 x 6.3A F1 T Fuse
• 5 x 1A F1 T Fuse
• 5 x 1.25A F1 T Fuse
• 5 x 1.6A F1 T Fuse
• 5 x 2A F1 T Fuse
• 5 x 2.5A F1 T Fuse
• 5 x 3.15A F1 T Fuse
• 5 x 4A F1 T Fuse
• 5 x 5A F1 T Fuse
• 5 x 6.3A F1 T Fuse
Standard: IEC
BD 94.022
BD 94.022 Each (Exc. Vat)
BD 103.424
BD 103.424 Each (inc. VAT)
1
BD 94.022
BD 94.022 Each (Exc. Vat)
BD 103.424
BD 103.424 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 94.022 |
5 - 9 | BD 90.374 |
10+ | BD 87.050 |
Technical Document
Specifications
Brand
SchurterFuse Type
LBC
Kit Includes
60 x F1 Fuses, 60 x F1T Fuses
Distrelec Product Id
30397018
Country of Origin
Denmark
Product details
Assorted Fuse Kit
From Schurter, this kit containing assorted F1 and F1T fuses is supplied in a handy compartmentalized hard case. The kit contains 180 fast acting and time delay fuses in total, at various assorted amps. The glass bodied cartridge fuses measure 5 x 20 mm.
The Schurter Assorted Fuse Kit contains:
• 5 x 1A F1 Fuse
• 5 x 1.25A F1 Fuse
• 5 x 1.6A F1 Fuse
• 5 x 2A F1 Fuse
• 5 x 2.5A F1 Fuse
• 5 x 3.15A F1 Fuse
• 5 x 4A F1 Fuse
• 5 x 5A F1 Fuse
• 5 x 6.3A F1 T Fuse
• 5 x 1A F1 T Fuse
• 5 x 1.25A F1 T Fuse
• 5 x 1.6A F1 T Fuse
• 5 x 2A F1 T Fuse
• 5 x 2.5A F1 T Fuse
• 5 x 3.15A F1 T Fuse
• 5 x 4A F1 T Fuse
• 5 x 5A F1 T Fuse
• 5 x 6.3A F1 T Fuse
Standard: IEC