Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schurter 8040 Screw Mount Fuse Clip for 17.8 x 11.1mm

RS Stock No.: 221-5664Brand: SchurterManufacturers Part No.: 8040.2005.01Distrelec Article No.: 30198598
brand-logo
View all in Fuse Clips

Technical Document

Specifications

Fuse Size

17.8 x 11.1mm

Mounting Style

Screw Mount

Width

11.1mm

Series

8040

Country of Origin

Switzerland

Stock information temporarily unavailable.

BD 6.198

BD 6.198 1 Box of 20 (Exc. Vat)

BD 6.818

BD 6.818 1 Box of 20 (inc. VAT)

Schurter 8040 Screw Mount Fuse Clip for 17.8 x 11.1mm

BD 6.198

BD 6.198 1 Box of 20 (Exc. Vat)

BD 6.818

BD 6.818 1 Box of 20 (inc. VAT)

Schurter 8040 Screw Mount Fuse Clip for 17.8 x 11.1mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Fuse Size

17.8 x 11.1mm

Mounting Style

Screw Mount

Width

11.1mm

Series

8040

Country of Origin

Switzerland