Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schurter 10A, 250 V ac Male Panel Mount Filtered IEC Connector 2 Pole DD12.9321.111, Quick Connect Terminals 6.3 x 0.8

RS Stock No.: 708-5667Brand: SchurterManufacturers Part No.: DD12.9321.111Distrelec Article No.: 30079819
brand-logo
View all in IEC Filters

Technical Document

Specifications

Gender

Male

Number of Fuses

2

Fuse Size

5 x 20mm

Switch Type

2 Pole

Termination Method

Quick Connect Terminals 6.3 x 0.8 mm

Current Rating

10A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

IEC Connector Type

C14

Width

66mm

Depth

60.9mm

Height

31.5mm

Distrelec Product Id

30079819

Country of Origin

Czech Republic

Product details

DD12 Series

Ultra Compact design
Alluminium case provides good shielding
Fuse drawer meets requirements of medical standard IEC/EN 60601-1
Ideal for application with high transient loads
Designed for standard and medical applications
Qualified for use in equioment according IEC/EN 60950
Panel mount: Screw on from front side
Quick connect teminals 6.3x0.8mm

Approvals

VDE 40001522, UL E72928

Schurter Range

Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.

Stock information temporarily unavailable.

BD 13.304

BD 13.304 Each (Exc. Vat)

BD 14.634

BD 14.634 Each (inc. VAT)

Schurter 10A, 250 V ac Male Panel Mount Filtered IEC Connector 2 Pole DD12.9321.111, Quick Connect Terminals 6.3 x 0.8

BD 13.304

BD 13.304 Each (Exc. Vat)

BD 14.634

BD 14.634 Each (inc. VAT)

Schurter 10A, 250 V ac Male Panel Mount Filtered IEC Connector 2 Pole DD12.9321.111, Quick Connect Terminals 6.3 x 0.8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 13.304
5 - 9BD 12.628
10 - 24BD 12.380
25 - 49BD 12.243
50+BD 12.111

Technical Document

Specifications

Gender

Male

Number of Fuses

2

Fuse Size

5 x 20mm

Switch Type

2 Pole

Termination Method

Quick Connect Terminals 6.3 x 0.8 mm

Current Rating

10A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

IEC Connector Type

C14

Width

66mm

Depth

60.9mm

Height

31.5mm

Distrelec Product Id

30079819

Country of Origin

Czech Republic

Product details

DD12 Series

Ultra Compact design
Alluminium case provides good shielding
Fuse drawer meets requirements of medical standard IEC/EN 60601-1
Ideal for application with high transient loads
Designed for standard and medical applications
Qualified for use in equioment according IEC/EN 60950
Panel mount: Screw on from front side
Quick connect teminals 6.3x0.8mm

Approvals

VDE 40001522, UL E72928

Schurter Range

Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.