Schurter, FMAC RAIL 20A 480 V ac 50 → 60Hz, DIN Rail RFI Filter, Screw 3 Phase

Technical Document
Specifications
Brand
SchurterMaximum Current Rating
20A
Maximum Voltage Rating
480 V ac
Mounting Type
DIN Rail
Termination Style
Screw
Number of Phases
3
Number of Stages
Single Stage
Series
FMAC RAIL
Operating Frequency
50 → 60Hz
Length
102mm
Depth
61mm
Capacitance
2.2 nF, 100nF
Height
48mm
Inductance
150 μH
Dimensions
102 x 61 x 48mm
Minimum Operating Temperature
-25°C
Leakage Current
>0.5 mA
Maximum Operating Temperature
+100°C
Resistance
3.6MΩ
Power Loss
0.08W
Country of Origin
Romania
Product details
FMAD-rail Series
Single stage metal cased DIN rail mounting 3 phase + Neutrol filter
Voltage rating 275 to 480Vac 50/60Hz standard attenuation type
Quallified for use in equipment according to IEC/EN60950
BD 26.708
BD 26.708 Each (Exc. Vat)
BD 29.379
BD 29.379 Each (inc. VAT)
1
BD 26.708
BD 26.708 Each (Exc. Vat)
BD 29.379
BD 29.379 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 26.708 |
5 - 9 | BD 25.338 |
10 - 24 | BD 24.156 |
25 - 49 | BD 23.199 |
50+ | BD 22.044 |
Technical Document
Specifications
Brand
SchurterMaximum Current Rating
20A
Maximum Voltage Rating
480 V ac
Mounting Type
DIN Rail
Termination Style
Screw
Number of Phases
3
Number of Stages
Single Stage
Series
FMAC RAIL
Operating Frequency
50 → 60Hz
Length
102mm
Depth
61mm
Capacitance
2.2 nF, 100nF
Height
48mm
Inductance
150 μH
Dimensions
102 x 61 x 48mm
Minimum Operating Temperature
-25°C
Leakage Current
>0.5 mA
Maximum Operating Temperature
+100°C
Resistance
3.6MΩ
Power Loss
0.08W
Country of Origin
Romania
Product details
FMAD-rail Series
Single stage metal cased DIN rail mounting 3 phase + Neutrol filter
Voltage rating 275 to 480Vac 50/60Hz standard attenuation type
Quallified for use in equipment according to IEC/EN60950