Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schutzinger Black Male Banana Plug, 4 mm Connector, 16A, 50V, Nickel Plating

RS Stock No.: 454-340Brand: SchutzingerManufacturers Part No.: 1701122-01/RSDistrelec Article No.: 30401236
brand-logo
View all in Banana Connectors

Technical Document

Specifications

Colour

Black

Gender

Male

Voltage Rating

50V

Current Rating

16A

Connector Size

4 mm

Contact Plating

Nickel

Spring Contact

Yes

Type

Banana Plug

Contact Material

Brass

Insulation Material

PE

Distrelec Product Id

30401236

Country of Origin

Spain

Product details

Cage Spring

High quality cage spring plugs. The nickel plated brass, plug body is fitted with a beryllium copper cage spring. The insulation being moulded in polyethylene. The plug body accepts cables up to 4mm diameter.

Stock information temporarily unavailable.

BD 6.902

BD 1.380 Each (In a Pack of 5) (Exc. Vat)

BD 7.592

BD 1.518 Each (In a Pack of 5) (inc. VAT)

Schutzinger Black Male Banana Plug, 4 mm Connector, 16A, 50V, Nickel Plating

BD 6.902

BD 1.380 Each (In a Pack of 5) (Exc. Vat)

BD 7.592

BD 1.518 Each (In a Pack of 5) (inc. VAT)

Schutzinger Black Male Banana Plug, 4 mm Connector, 16A, 50V, Nickel Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45BD 1.380BD 6.902
50 - 120BD 1.282BD 6.408
125 - 245BD 1.194BD 5.968
250+BD 1.111BD 5.555

Technical Document

Specifications

Colour

Black

Gender

Male

Voltage Rating

50V

Current Rating

16A

Connector Size

4 mm

Contact Plating

Nickel

Spring Contact

Yes

Type

Banana Plug

Contact Material

Brass

Insulation Material

PE

Distrelec Product Id

30401236

Country of Origin

Spain

Product details

Cage Spring

High quality cage spring plugs. The nickel plated brass, plug body is fitted with a beryllium copper cage spring. The insulation being moulded in polyethylene. The plug body accepts cables up to 4mm diameter.