Technical Document
Specifications
Brand
SchutzingerColour
Black
Gender
Male
Current Rating
16A
Connector Size
4 mm
Contact Plating
Nickel
Type
Banana Plug
Country of Origin
Germany
Stock information temporarily unavailable.
BD 1.782
BD 1.782 Each (Exc. Vat)
BD 1.960
BD 1.960 Each (inc. VAT)
Schutzinger Black Male Banana Plug, 4 mm Connector, 16A, Nickel Plating
1
BD 1.782
BD 1.782 Each (Exc. Vat)
BD 1.960
BD 1.960 Each (inc. VAT)
Schutzinger Black Male Banana Plug, 4 mm Connector, 16A, Nickel Plating
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 1.782 |
10 - 24 | BD 1.705 |
25 - 49 | BD 1.639 |
50+ | BD 1.578 |
Technical Document
Specifications
Brand
SchutzingerColour
Black
Gender
Male
Current Rating
16A
Connector Size
4 mm
Contact Plating
Nickel
Type
Banana Plug
Country of Origin
Germany