Schutzinger Red Female Banana Socket, 2mm Connector, PC Pin Termination, 10A, 33 V ac, 70V dc, Nickel Plating

RS Stock No.: 179-6730Brand: SchutzingerManufacturers Part No.: EPB 6053 Ni / RTDistrelec Article No.: 30421992
brand-logo
View all in Banana Connectors

Technical Document

Specifications

Colour

Red

Gender

Female

Termination Method

PC Pin

Voltage Rating

33 V ac, 70V dc

Current Rating

10A

Connector Size

2mm

Contact Plating

Nickel

Length

24.5mm

Contact Material

Brass

Type

Banana Socket

Insulation Material

Nylon

Distrelec Product Id

30421992

Country of Origin

Germany

Stock information temporarily unavailable.

BD 0.402

BD 0.402 Each (Exc. Vat)

BD 0.442

BD 0.442 Each (inc. VAT)

Schutzinger Red Female Banana Socket, 2mm Connector, PC Pin Termination, 10A, 33 V ac, 70V dc, Nickel Plating

BD 0.402

BD 0.402 Each (Exc. Vat)

BD 0.442

BD 0.442 Each (inc. VAT)

Schutzinger Red Female Banana Socket, 2mm Connector, PC Pin Termination, 10A, 33 V ac, 70V dc, Nickel Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 0.402
10 - 24BD 0.385
25 - 49BD 0.374
50+BD 0.363

Technical Document

Specifications

Colour

Red

Gender

Female

Termination Method

PC Pin

Voltage Rating

33 V ac, 70V dc

Current Rating

10A

Connector Size

2mm

Contact Plating

Nickel

Length

24.5mm

Contact Material

Brass

Type

Banana Socket

Insulation Material

Nylon

Distrelec Product Id

30421992

Country of Origin

Germany