Technical Document
Specifications
Brand
SchutzingerCurrent Rating
1A
Voltage Rating
33 V ac, 70 V dc
Jaw Opening
17mm
Contact Plating
Gold
Colour
Black, Red
Insulation Material
PA 6.6
Country of Origin
Germany
Product details
Schutzinger Kelvin Test Leads
A comprehensive offering of Kelvin test leads, consisting of BNC to tweezer and lamella basket to pincer versions all of which have been developed for four wire measurement, assembled on RG174U cable and PVC cable where applicable, complete with gold plated contact parts. These Kelvin test leads form part of the Schutzinger Kelvin Program.
Current rating 1A
Voltage rating 33 Vac/70 Vdc
Schutzinger 4mm Programme Range
A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.
BD 35.684
BD 35.684 Each (Exc. Vat)
BD 39.252
BD 39.252 Each (inc. VAT)
1
BD 35.684
BD 35.684 Each (Exc. Vat)
BD 39.252
BD 39.252 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 35.684 |
10 - 24 | BD 33.902 |
25 - 49 | BD 32.202 |
50+ | BD 30.888 |
Technical Document
Specifications
Brand
SchutzingerCurrent Rating
1A
Voltage Rating
33 V ac, 70 V dc
Jaw Opening
17mm
Contact Plating
Gold
Colour
Black, Red
Insulation Material
PA 6.6
Country of Origin
Germany
Product details
Schutzinger Kelvin Test Leads
A comprehensive offering of Kelvin test leads, consisting of BNC to tweezer and lamella basket to pincer versions all of which have been developed for four wire measurement, assembled on RG174U cable and PVC cable where applicable, complete with gold plated contact parts. These Kelvin test leads form part of the Schutzinger Kelvin Program.
Current rating 1A
Voltage rating 33 Vac/70 Vdc
Schutzinger 4mm Programme Range
A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.