Technical Document
Specifications
Brand
SchutzingerColour
Red
Gender
Female
Termination Method
Solder
Voltage Rating
33 V ac, 70V dc
Current Rating
10A
Connector Size
2mm
Contact Plating
Nickel
Length
21mm
Contact Material
Brass
Type
Banana Coupler
Insulation Material
Nylon
Country of Origin
Spain
BD 0.627
BD 0.627 Each (Exc. Vat)
BD 0.690
BD 0.690 Each (inc. VAT)
1
BD 0.627
BD 0.627 Each (Exc. Vat)
BD 0.690
BD 0.690 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 0.627 |
10 - 24 | BD 0.605 |
25 - 49 | BD 0.583 |
50+ | BD 0.561 |
Technical Document
Specifications
Brand
SchutzingerColour
Red
Gender
Female
Termination Method
Solder
Voltage Rating
33 V ac, 70V dc
Current Rating
10A
Connector Size
2mm
Contact Plating
Nickel
Length
21mm
Contact Material
Brass
Type
Banana Coupler
Insulation Material
Nylon
Country of Origin
Spain