Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schutzinger 4mm Red Terminal Post, 1kV, 100A, M8 x 0.75 Thread

RS Stock No.: 179-6903Brand: SchutzingerManufacturers Part No.: POL 102 L / RT
brand-logo
View all in Terminal Posts

Technical Document

Specifications

Colour

Red

Hole Diameter

4mm

Current Rating

100A

Thread Size

M8 x 0.75

Voltage Rating

1kV

Insulated

Yes

Body Material

Brass

Maximum Panel Thickness

4mm

Height Above Panel

43mm

Country of Origin

Germany

Stock information temporarily unavailable.

BD 18.669

BD 18.669 Each (Exc. Vat)

BD 20.536

BD 20.536 Each (inc. VAT)

Schutzinger 4mm Red Terminal Post, 1kV, 100A, M8 x 0.75 Thread

BD 18.669

BD 18.669 Each (Exc. Vat)

BD 20.536

BD 20.536 Each (inc. VAT)

Schutzinger 4mm Red Terminal Post, 1kV, 100A, M8 x 0.75 Thread
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 18.669
10 - 24BD 17.734
25 - 49BD 16.994
50+BD 16.312

Technical Document

Specifications

Colour

Red

Hole Diameter

4mm

Current Rating

100A

Thread Size

M8 x 0.75

Voltage Rating

1kV

Insulated

Yes

Body Material

Brass

Maximum Panel Thickness

4mm

Height Above Panel

43mm

Country of Origin

Germany