Schutzinger 4mm Yellow Terminal Post, 1kV, 100A, M8 x 0.75 Thread

RS Stock No.: 753-1781Brand: SchutzingerManufacturers Part No.: POL 102 / GE
brand-logo
View all in Terminal Posts

Technical Document

Specifications

Colour

Yellow

Hole Diameter

4mm

Current Rating

100A

Thread Size

M8 x 0.75

Voltage Rating

1kV

Insulated

Yes

Body Material

Brass

Maximum Panel Thickness

4mm

Height Above Panel

43mm

Country of Origin

Germany

Product details

Electrical Test Terminal Post POL 102 Series for 4mm Plug, 100A

Schutzinger 100A terminal post panel mount connectors with 4mm diameter test socket. The POL 102 series terminal post panel mount connectors are available in a range of colours, feature a single pole and are utilised for the transmission and testing of voltages and currents , part of the Shutzinger Ø 4mm Programme range.

Undetachable toggle head
Polycarbonate insulation
Panel thickness 4mm max

Schutzinger 4mm Programme Range

A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.

You may be interested in
Stock information temporarily unavailable.

BD 18.447

BD 18.447 Each (Exc. Vat)

BD 20.292

BD 20.292 Each (inc. VAT)

Schutzinger 4mm Yellow Terminal Post, 1kV, 100A, M8 x 0.75 Thread

BD 18.447

BD 18.447 Each (Exc. Vat)

BD 20.292

BD 20.292 Each (inc. VAT)

Schutzinger 4mm Yellow Terminal Post, 1kV, 100A, M8 x 0.75 Thread
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 18.447
10 - 24BD 17.523
25 - 49BD 16.808
50+BD 16.132
You may be interested in

Technical Document

Specifications

Colour

Yellow

Hole Diameter

4mm

Current Rating

100A

Thread Size

M8 x 0.75

Voltage Rating

1kV

Insulated

Yes

Body Material

Brass

Maximum Panel Thickness

4mm

Height Above Panel

43mm

Country of Origin

Germany

Product details

Electrical Test Terminal Post POL 102 Series for 4mm Plug, 100A

Schutzinger 100A terminal post panel mount connectors with 4mm diameter test socket. The POL 102 series terminal post panel mount connectors are available in a range of colours, feature a single pole and are utilised for the transmission and testing of voltages and currents , part of the Shutzinger Ø 4mm Programme range.

Undetachable toggle head
Polycarbonate insulation
Panel thickness 4mm max

Schutzinger 4mm Programme Range

A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.

You may be interested in