Schutzinger RS SET SPL 7312 Test Lead Kit, CAT II, 16A

RS Stock No.: 827-0156Brand: SchutzingerManufacturers Part No.: RS SET SPL 7312
brand-logo
View all in Multimeter Leads

Technical Document

Specifications

Lead Type

Test Lead Kit

Connector Type

Angle Plug

Lead Length

1m

Current Rating

16A

Safety Category Voltage

1000V

Safety Category

CAT II 1000V

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+90°C

Safety Category Level

CAT II

Country of Origin

Germany

Product details

Schutzinger 1000V CAT II 4mm Safety Test Lead Set

Schutzinger 4mm safety program test lead set, comprising of one red and one black lead with a safety test probe one end and a safety lamella-basket angle plug on the opposing end, 100cm in length. Assembled with highly flexible double insulated PVC cable 1mm2, a tip protection cap is included for the test probe.

Rated Voltage 1000V CAT II
Rated Current 16A
Transistion resistance 25mΩ
Temperature range -10 to +90 °C

Approvals

CE

Schutzinger 4mm Programme Range

A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.

You may be interested in
RS PRO Fused Test Lead Kit, CAT III
BD 26.347Each (Exc. Vat)
Stock information temporarily unavailable.

BD 21.142

BD 21.142 1 Set (Exc. Vat)

BD 23.256

BD 23.256 1 Set (inc. VAT)

Schutzinger RS SET SPL 7312 Test Lead Kit, CAT II, 16A

BD 21.142

BD 21.142 1 Set (Exc. Vat)

BD 23.256

BD 23.256 1 Set (inc. VAT)

Schutzinger RS SET SPL 7312 Test Lead Kit, CAT II, 16A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 21.142
10 - 24BD 20.108
25 - 49BD 19.360
50+BD 18.584
You may be interested in
RS PRO Fused Test Lead Kit, CAT III
BD 26.347Each (Exc. Vat)

Technical Document

Specifications

Lead Type

Test Lead Kit

Connector Type

Angle Plug

Lead Length

1m

Current Rating

16A

Safety Category Voltage

1000V

Safety Category

CAT II 1000V

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+90°C

Safety Category Level

CAT II

Country of Origin

Germany

Product details

Schutzinger 1000V CAT II 4mm Safety Test Lead Set

Schutzinger 4mm safety program test lead set, comprising of one red and one black lead with a safety test probe one end and a safety lamella-basket angle plug on the opposing end, 100cm in length. Assembled with highly flexible double insulated PVC cable 1mm2, a tip protection cap is included for the test probe.

Rated Voltage 1000V CAT II
Rated Current 16A
Transistion resistance 25mΩ
Temperature range -10 to +90 °C

Approvals

CE

Schutzinger 4mm Programme Range

A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.

You may be interested in
RS PRO Fused Test Lead Kit, CAT III
BD 26.347Each (Exc. Vat)