Schutzinger Grey, Male Test Connector Adapter and Nickel Plated - Socket Size: 4 (Dia.)mm

RS Stock No.: 789-4736Brand: SchutzingerManufacturers Part No.: SABNC 7013 / M / GRDistrelec Article No.: 30402097
brand-logo
View all in Test Connector Adapters

Technical Document

Specifications

Colour

Grey

Socket Size

4 (Dia.)mm

Contact Plating

Nickel

Current Rating

3A

Voltage Rating

150V

Gender

Male

Distrelec Product Id

30402097

Country of Origin

France

Product details

Schutzinger BNC to 2x4mm Safety Connector Adapters

A range of Schutzinger 4mm programm BNC connector adaptors, designed to facilitate the conversion of 4mm inputs to BNC output and vice versa. CAT II and CAT III versions are available, both rated at 3A.

Rated at 3A
Temperature range -20 to +80 °C
Nickel plated

Schutzinger 4mm Programme Range

A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.

You may be interested in
Pomona, Male Test Connector Adapter
BD 15.246Each (Exc. Vat)
Stock information temporarily unavailable.

BD 13.552

BD 13.552 Each (Exc. Vat)

BD 14.907

BD 14.907 Each (inc. VAT)

Schutzinger Grey, Male Test Connector Adapter and Nickel Plated - Socket Size: 4 (Dia.)mm

BD 13.552

BD 13.552 Each (Exc. Vat)

BD 14.907

BD 14.907 Each (inc. VAT)

Schutzinger Grey, Male Test Connector Adapter and Nickel Plated - Socket Size: 4 (Dia.)mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 13.552
10 - 24BD 12.881
25 - 49BD 12.210
50+BD 11.710
You may be interested in
Pomona, Male Test Connector Adapter
BD 15.246Each (Exc. Vat)

Technical Document

Specifications

Colour

Grey

Socket Size

4 (Dia.)mm

Contact Plating

Nickel

Current Rating

3A

Voltage Rating

150V

Gender

Male

Distrelec Product Id

30402097

Country of Origin

France

Product details

Schutzinger BNC to 2x4mm Safety Connector Adapters

A range of Schutzinger 4mm programm BNC connector adaptors, designed to facilitate the conversion of 4mm inputs to BNC output and vice versa. CAT II and CAT III versions are available, both rated at 3A.

Rated at 3A
Temperature range -20 to +80 °C
Nickel plated

Schutzinger 4mm Programme Range

A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.

You may be interested in
Pomona, Male Test Connector Adapter
BD 15.246Each (Exc. Vat)