Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schutzinger Red Hook Clip, 20A, 1kV, 4mm Socket

RS Stock No.: 144-1453Brand: SchutzingerManufacturers Part No.: SKPS 8341 Ni / RT
brand-logo
View all in Grabber & Hook Clips

Technical Document

Specifications

Product Type

Hook Clip

Tip Type

Hook

Colour

Red

Current Rating

20A

Voltage Rating

1kV

Contact Material

Nickel-Plated

Tip Size

19mm

Probe Socket Size

4mm

Length

137mm

Country of Origin

France

Stock information temporarily unavailable.

BD 17.842

BD 17.842 Each (Exc. Vat)

BD 19.626

BD 19.626 Each (inc. VAT)

Schutzinger Red Hook Clip, 20A, 1kV, 4mm Socket

BD 17.842

BD 17.842 Each (Exc. Vat)

BD 19.626

BD 19.626 Each (inc. VAT)

Schutzinger Red Hook Clip, 20A, 1kV, 4mm Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 17.842
10 - 24BD 16.951
25 - 49BD 16.258
50+BD 15.598

Technical Document

Specifications

Product Type

Hook Clip

Tip Type

Hook

Colour

Red

Current Rating

20A

Voltage Rating

1kV

Contact Material

Nickel-Plated

Tip Size

19mm

Probe Socket Size

4mm

Length

137mm

Country of Origin

France