Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schutzinger Black Hook Clip, 20A, 1kV, 4mm Socket

RS Stock No.: 144-1452Brand: SchutzingerManufacturers Part No.: SKPS 8341 Ni / SW
brand-logo
View all in Grabber & Hook Clips

Technical Document

Specifications

Product Type

Hook Clip

Tip Type

Hook

Colour

Black

Current Rating

20A

Voltage Rating

1kV

Contact Material

Nickel-Plated

Tip Size

19mm

Probe Socket Size

4mm

Length

137mm

Stock information temporarily unavailable.

BD 17.031

BD 17.031 Each (Exc. Vat)

BD 18.734

BD 18.734 Each (inc. VAT)

Schutzinger Black Hook Clip, 20A, 1kV, 4mm Socket

BD 17.031

BD 17.031 Each (Exc. Vat)

BD 18.734

BD 18.734 Each (inc. VAT)

Schutzinger Black Hook Clip, 20A, 1kV, 4mm Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 17.031
10 - 24BD 16.180
25 - 49BD 15.519
50+BD 14.889

Technical Document

Specifications

Product Type

Hook Clip

Tip Type

Hook

Colour

Black

Current Rating

20A

Voltage Rating

1kV

Contact Material

Nickel-Plated

Tip Size

19mm

Probe Socket Size

4mm

Length

137mm