Schutzinger Test Probe, 1kV, 5A

RS Stock No.: 179-7906Brand: SchutzingerManufacturers Part No.: SPS 8034 Ni / RTDistrelec Article No.: 30096378
brand-logo
View all in Test Probes

Technical Document

Specifications

Voltage Rating

1kV

Current Rating

5A

Colour

Red

Test Probe Type

Needle

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-25°C

Distrelec Product Id

30096378

Country of Origin

Germany

Stock information temporarily unavailable.

BD 4.482

BD 4.482 Each (Exc. Vat)

BD 4.930

BD 4.930 Each (inc. VAT)

Schutzinger Test Probe, 1kV, 5A

BD 4.482

BD 4.482 Each (Exc. Vat)

BD 4.930

BD 4.930 Each (inc. VAT)

Schutzinger Test Probe, 1kV, 5A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 4.482
10 - 24BD 4.257
25 - 49BD 4.081
50+BD 3.916

Technical Document

Specifications

Voltage Rating

1kV

Current Rating

5A

Colour

Red

Test Probe Type

Needle

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-25°C

Distrelec Product Id

30096378

Country of Origin

Germany