TDC-GP22 1K T&R,Analogue Front End IC, 2-Channel 16 bit SPI, 32-Pin QFN
Technical Document
Specifications
Brand
ScioSenseApplication
Concentration Sensing, Flow Sensing, Proximity Sensing, Ultrasonic Sensing
Resolution
16 bit
Interface Type
SPI
Number of Channels per Chip
2
Package Type
QFN
Pin Count
32
Country of Origin
Malaysia
BD 1,936.000
BD 1.936 Each (On a Reel of 1000) (Exc. Vat)
BD 2,129.600
BD 2.130 Each (On a Reel of 1000) (inc. VAT)
1000
BD 1,936.000
BD 1.936 Each (On a Reel of 1000) (Exc. Vat)
BD 2,129.600
BD 2.130 Each (On a Reel of 1000) (inc. VAT)
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ScioSenseApplication
Concentration Sensing, Flow Sensing, Proximity Sensing, Ultrasonic Sensing
Resolution
16 bit
Interface Type
SPI
Number of Channels per Chip
2
Package Type
QFN
Pin Count
32
Country of Origin
Malaysia

