Technical Document
Specifications
Brand
SCJ ProfessionalWipe Type
Hand Wipes
Application
Hand Cleaning
Wet/Dry
Wet
Package Type
Can
Number of Wipes per Pack
70
Colour
White
Trade Name
Swarfega
Repeat/Single Use
Single Use
Country of Origin
United Kingdom
BD 7.518
BD 7.518 Each (Exc. Vat)
BD 8.270
BD 8.270 Each (inc. VAT)
1
BD 7.518
BD 7.518 Each (Exc. Vat)
BD 8.270
BD 8.270 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SCJ ProfessionalWipe Type
Hand Wipes
Application
Hand Cleaning
Wet/Dry
Wet
Package Type
Can
Number of Wipes per Pack
70
Colour
White
Trade Name
Swarfega
Repeat/Single Use
Single Use
Country of Origin
United Kingdom